395-069-558-488

Heilind Number:EDA395-069-558-488
Manufacturer:EDAC
Manufacturer Number:395-069-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions, ensuring ample connectivity for your electronic components. Crafted with precision, it guarantees reliable power delivery with an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional durability, while the copper alloy contact material ensures optimal conductivity. Its right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.