395-069-558-607

Heilind Number:EDA395-069-558-607
Manufacturer:EDAC
Manufacturer Number:395-069-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-607

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 69 positions in a single row with a pitch of .1 inch, this connector is designed for seamless integration on your circuit board. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh operating conditions, with an operating temperature range of -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal signal transmission. The right angle mount orientation offers flexibility for installation, while the compact design with a row spacing of .2 inch saves valuable board space. Upgrade your connectivity solutions with this black-colored connector, perfect for a wide range of applications.