395-069-558-608

Heilind Number:EDA395-069-558-608
Manufacturer:EDAC
Manufacturer Number:395-069-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features 69 positions with a pitch of .1 inches, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, providing robust protection. With copper alloy contact material, it guarantees reliable conductivity. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your PCB setup with this essential component for optimal performance.