395-069-558-658

Heilind Number:EDA395-069-558-658
Manufacturer:EDAC
Manufacturer Number:395-069-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-558-658

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Designed to meet the demands of modern electronic applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. The 69-position layout, with a compact .1-inch pitch and .2-inch row spacing, offers seamless integration on your PCB. Crafted with precision, the contacts are made of robust Copper Alloy for efficient power transmission. With a convenient right-angle mount orientation, installation is effortlessly streamlined. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees superior performance in even the most challenging conditions. Elevate your connectivity solutions with this essential component.