395-069-559-101

Heilind Number:EDA395-069-559-101
Manufacturer:EDAC
Manufacturer Number:395-069-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-101

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 69 positions with a pitch of .1 inches, this connector ensures precise alignment for optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, from -40 to 105°C. With a right-angle mount orientation and copper alloy contact material, this connector offers efficient power delivery at an amperage of 3A. Whether you're building a new prototype or upgrading existing systems, this connector is a must-have for high-performance PCB assemblies.