395-069-559-102

Heilind Number:EDA395-069-559-102
Manufacturer:EDAC
Manufacturer Number:395-069-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this innovative connector features 69 positions with a single row configuration, ensuring high performance and efficiency in your electronic systems. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of durable Copper Alloy, guaranteeing reliability in any application. The right angle mount orientation offers flexibility in installation, while the compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your board. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.