395-069-559-107

Heilind Number:EDA395-069-559-107
Manufacturer:EDAC
Manufacturer Number:395-069-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-107

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board to Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 69 positions for optimal performance. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.