395-069-559-108

Heilind Number:EDA395-069-559-108
Manufacturer:EDAC
Manufacturer Number:395-069-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-108

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 69 positions in a single row, ensuring optimal signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers efficient space utilization on your PCB. Its copper alloy contacts provide excellent conductivity, while the right-angle mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity setup with this essential component.