395-069-559-412

Heilind Number:EDA395-069-559-412
Manufacturer:EDAC
Manufacturer Number:395-069-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions and a 1-row layout, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in diverse operating conditions. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch facilitate easy PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your electronics with this essential component for seamless connectivity solutions.