395-069-559-458

Heilind Number:EDA395-069-559-458
Manufacturer:EDAC
Manufacturer Number:395-069-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-458

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a single row layout, perfect for optimizing space on your PCB. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in harsh environments. Its copper alloy contacts offer superior conductivity, while the right angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable data transfer.