395-069-559-612

Heilind Number:EDA395-069-559-612
Manufacturer:EDAC
Manufacturer Number:395-069-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-069-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-069-559-612

Detailed Description

Upgrade your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a pitch of .1 inch, ensuring optimal conductivity in any setup. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the copper alloy contact material provides reliable performance. Perfect for tight spaces, its right-angle mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in this connector for efficient and dependable board-to-board connections in your projects.