395-070-520-102

Heilind Number:EDA395-070-520-102
Manufacturer:EDAC
Manufacturer Number:395-070-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-520-102

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With 70 positions and a pitch of .1 inch, this connector offers seamless integration for your electronic components. Crafted with copper alloy contacts, it guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operable in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Elevate the efficiency of your devices with this essential connector.