395-070-520-212

Heilind Number:EDA395-070-520-212
Manufacturer:EDAC
Manufacturer Number:395-070-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-520-212

Detailed Description

Enhance connectivity with this black Board To Board PCB Connector, featuring two rows of 70 copper alloy contacts for seamless signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Its straight mount orientation simplifies installation, making it a versatile solution for various electronic devices. Upgrade your connectivity with this high-performance connector.