395-070-520-412

Heilind Number:EDA395-070-520-412
Manufacturer:EDAC
Manufacturer Number:395-070-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-520-412

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek Black. Designed for seamless integration, it features 70 positions on a single row with a convenient pitch of .1 inches, ideal for streamlined circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, while the Copper Alloy contact material guarantees reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and a secure fit. Its wide operating temperature range of -40 to 105°C makes it a versatile solution for various applications. Upgrade your connectivity with this essential component.