395-070-520-588

Heilind Number:EDA395-070-520-588
Manufacturer:EDAC
Manufacturer Number:395-070-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-520-588

Detailed Description

Elevate your PCB connectivity with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 70 positions, ensuring efficient data transfer. Crafted with a UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its -40 to 105°C operating temperature range ensures durability in varied environments. Upgrade your connectivity solutions with this essential component.