395-070-520-802

Heilind Number:EDA395-070-520-802
Manufacturer:EDAC
Manufacturer Number:395-070-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-520-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Offering 70 positions in total, it accommodates a wide range of applications with ease. Its straight mount orientation facilitates straightforward installation, while its operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Upgrade your connectivity solutions today with this essential component.