395-070-520-858

Heilind Number:EDA395-070-520-858
Manufacturer:EDAC
Manufacturer Number:395-070-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-520-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-520-858

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 70 positions with a double-row configuration, ensuring optimal connectivity for your electronic components. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient and compact PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Whether you're working on a new project or upgrading an existing one, this Card Edge Connector is a must-have for any electronics enthusiast or professional.