395-070-521-102

Heilind Number:EDA395-070-521-102
Manufacturer:EDAC
Manufacturer Number:395-070-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-102

Detailed Description

Enhance your electronic connections with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions in a single row, ensuring optimal performance for your devices. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise connectivity on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for industrial applications or DIY projects, its straight mount orientation makes installation a breeze. Trust in this high-quality connector for all your connectivity needs.