395-070-521-107

Heilind Number:EDA395-070-521-107
Manufacturer:EDAC
Manufacturer Number:395-070-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-107

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Exuding sleek sophistication in black, this connector boasts a single row design with 70 positions, ensuring seamless and efficient electronic interactions. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any setting. The contact material of Copper Alloy further enhances its performance, while the precise pitch and row spacing of .1 in and .2 in respectively, facilitate smooth data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity experience today.