395-070-521-108

Heilind Number:EDA395-070-521-108
Manufacturer:EDAC
Manufacturer Number:395-070-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-108

Detailed Description

Enhance connectivity with our Black Card Edge Connector, a high-performance component designed for seamless integration on PCBs. Featuring 70 positions and a straight mount orientation, this connector facilitates efficient data transmission within your electronic systems. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability even in harsh operating conditions, with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in our connector for secure, fast, and stable board-to-board connections in your electronic applications.