395-070-521-112

Heilind Number:EDA395-070-521-112
Manufacturer:EDAC
Manufacturer Number:395-070-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-112

Detailed Description

Enhance your PCB connection system with this high-quality 70-position Card Edge Connector. Designed for efficient board-to-board connectivity, this straight-mount connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The contact material, Copper Alloy, guarantees reliable conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Upgrade your setup with this essential component, and experience enhanced performance and longevity.