395-070-521-158

Heilind Number:EDA395-070-521-158
Manufacturer:EDAC
Manufacturer Number:395-070-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black exterior and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring top-notch performance in any environment. With a straight mount orientation and a pitch of .1 inch, it offers convenient and efficient connectivity for your electronic projects. Featuring 70 positions and ultra-reliable Copper Alloy contact material, it guarantees secure and stable connections. Its compact design, with a single row and row spacing of .2 inch, optimizes space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB assembly with this essential connector, a must-have in any electronic engineer's toolbox.