395-070-521-188

Heilind Number:EDA395-070-521-188
Manufacturer:EDAC
Manufacturer Number:395-070-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-188

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a single row and 70 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise installation, and the straight mount orientation facilitates easy assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in any environment. Upgrade your circuitry with this essential tool for seamless performance.