395-070-521-201

Heilind Number:EDA395-070-521-201
Manufacturer:EDAC
Manufacturer Number:395-070-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers precise and reliable connections. Boasting 70 positions in total, this connector allows for versatile configurations. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your system with this essential component for seamless data transmission and power delivery.