395-070-521-202

Heilind Number:EDA395-070-521-202
Manufacturer:EDAC
Manufacturer Number:395-070-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-202

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient board-to-board PCB connector. Designed for optimal performance, it features 70 positions across two rows, ensuring seamless data transfer. The black UL 94V-0 thermoplastic polyester housing guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, installation is a breeze. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation offers convenience. Upgrade your connectivity solutions with this essential component.