395-070-521-207

Heilind Number:EDA395-070-521-207
Manufacturer:EDAC
Manufacturer Number:395-070-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-207

Detailed Description

Enhance your connectivity with our high-performing Board to Board PCB Connector, designed for seamless integration in electronic setups. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of 70 positions, it offers ample room for multiple connections. The copper alloy contact material guarantees reliable and efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your PCB assembly with this essential connector.