395-070-521-212

Heilind Number:EDA395-070-521-212
Manufacturer:EDAC
Manufacturer Number:395-070-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-212

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board Card Edge Connector in sleek black. Boasting a high amperage of 3A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees robust performance. With two rows, 70 positions, and a .1-inch pitch, it offers versatile and efficient connections. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.