395-070-521-404

Heilind Number:EDA395-070-521-404
Manufacturer:EDAC
Manufacturer Number:395-070-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-404

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any environment. Featuring a single row with a pitch of 0.1 inches and 70 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from durable Copper Alloy, guarantees efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable. Perfect for various applications, it is a must-have component for your electronic projects.