395-070-521-508

Heilind Number:EDA395-070-521-508
Manufacturer:EDAC
Manufacturer Number:395-070-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-508

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector in sleek Black. Designed for top-tier performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring secure and reliable power transmission. With two rows of 70 positions each, this connector offers ample space for seamless board-to-board connections. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with this essential connector.