395-070-521-512

Heilind Number:EDA395-070-521-512
Manufacturer:EDAC
Manufacturer Number:395-070-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery with a low amperage of 3 A. With two rows of 70 positions, it offers ample connectivity for your circuit board needs. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides versatility in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your PCB setup with this essential component, ideal for a variety of applications in the electronics industry.