395-070-521-588

Heilind Number:EDA395-070-521-588
Manufacturer:EDAC
Manufacturer Number:395-070-521-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-588

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in the most demanding environments. With two rows and 70 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial applications. Trust in its straight mount orientation for seamless integration onto your circuit boards. Upgrade your connectivity solutions with this high-quality Card Edge Connector.