395-070-521-602

Heilind Number:EDA395-070-521-602
Manufacturer:EDAC
Manufacturer Number:395-070-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black PCB Connector. Designed for seamless integration, this 70-position connector boasts a single-row configuration with a compact pitch of .1 inches, ideal for space-saving installations. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and durable performance even in demanding environments, with a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and card edge design facilitate easy and secure PCB connection. Upgrade your connectivity solutions with this essential component.