395-070-521-608

Heilind Number:EDA395-070-521-608
Manufacturer:EDAC
Manufacturer Number:395-070-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features 70 positions in a single row, with a compact pitch of .1 inches for efficient space utilization. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in demanding environments, with a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Ideal for a variety of applications, this connector offers precise and secure board-to-board connections, making it a must-have in your electronic projects. Upgrade your connectivity solutions with this essential component.