395-070-521-658

Heilind Number:EDA395-070-521-658
Manufacturer:EDAC
Manufacturer Number:395-070-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-658

Detailed Description

Elevate your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts 70 positions in a single row configuration, allowing for efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliability even in demanding environments. With copper alloy contacts providing optimal conductivity, you can trust in consistent performance. The 0.1-inch pitch and 0.2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects.