395-070-521-802

Heilind Number:EDA395-070-521-802
Manufacturer:EDAC
Manufacturer Number:395-070-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with a housing material crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 70 positions, this connector ensures efficient data transfer, while its copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation, and with a straight mount orientation, it's perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly projects. Trust in its quality and precision for seamless connectivity solutions.