395-070-521-804

Heilind Number:EDA395-070-521-804
Manufacturer:EDAC
Manufacturer Number:395-070-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-804

Detailed Description

Enhance your electronic connections with our 70-position Board To Board PCB Connector. Designed for seamless integration in your PCB assemblies, this straight-mount connector offers reliable performance in a variety of applications. With a pitch of .1 inches and two rows for efficient signal transmission, it ensures optimal connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is crafted from high-quality Copper Alloy, ensuring excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your PCB design with this essential component, a must-have in the arsenal of any electronics enthusiast or professional.