395-070-521-808

Heilind Number:EDA395-070-521-808
Manufacturer:EDAC
Manufacturer Number:395-070-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-808

Detailed Description

Upgrade your connectivity with this cutting-edge Card Edge Connector. Designed for high performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 70 positions each, it offers ample space for your PCB connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mounting. Its straight mount orientation is suitable for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in both standard and extreme environments. Trust in this top-of-the-line connector to streamline your PCB connections with ease and reliability.