395-070-521-878

Heilind Number:EDA395-070-521-878
Manufacturer:EDAC
Manufacturer Number:395-070-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-521-878

Detailed Description

Enhance your electronic connections with this versatile Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 70 positions spread across two rows, offering ample room for secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it a valuable addition to any project requiring robust and dependable connectivity. Elevate your electronic assemblies with this essential connector.