395-070-523-102

Heilind Number:EDA395-070-523-102
Manufacturer:EDAC
Manufacturer Number:395-070-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 70 positions, ensuring efficient and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers exceptional conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance and durability.