395-070-523-108

Heilind Number:EDA395-070-523-108
Manufacturer:EDAC
Manufacturer Number:395-070-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its Straight mount orientation and compact footprint make it ideal for space-constrained applications. With 70 positions and a pitch of .1 inches, it offers reliable and efficient connections for your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Crafted with precision, the Copper Alloy contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Elevate your PCB design with this essential component.