395-070-523-208

Heilind Number:EDA395-070-523-208
Manufacturer:EDAC
Manufacturer Number:395-070-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-208

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 3A, this connector delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows with 70 positions in total, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for optimal performance.