395-070-523-288

Heilind Number:EDA395-070-523-288
Manufacturer:EDAC
Manufacturer Number:395-070-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-288

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Designed for precision and durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With two rows and 70 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this Straight-mount Card Edge Connector and experience enhanced connectivity like never before.