395-070-523-678

Heilind Number:EDA395-070-523-678
Manufacturer:EDAC
Manufacturer Number:395-070-523-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-678

Detailed Description

Upgrade your circuit connections with our Board To Board PCB Connector, designed for unparalleled performance. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The 70 copper alloy contacts and 1-row layout offer efficient power transmission, while the .1-inch pitch and .2-inch row spacing guarantee seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our high-quality connector to elevate your electronic projects to the next level.