395-070-523-802

Heilind Number:EDA395-070-523-802
Manufacturer:EDAC
Manufacturer Number:395-070-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-802

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic applications. Featuring 70 positions and a compact pitch of .1 inches, this connector ensures efficient data transmission between circuit boards. The black UL 94V-0 Thermoplastic Polyester housing offers durability and reliability, even in harsh operating conditions ranging from -40 to 105°C. Constructed with high-quality copper alloy contacts, it guarantees optimal conductivity for smooth signal transfer. Its straight mount orientation and row spacing of .2 inches facilitate easy installation, making it ideal for various PCB assembly projects. Elevate your connectivity solutions with this essential component.