395-070-523-803

Heilind Number:EDA395-070-523-803
Manufacturer:EDAC
Manufacturer Number:395-070-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-523-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features two rows of 70 positions, ensuring efficient and reliable data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees long-lasting quality. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure fitment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.