395-070-524-288

Heilind Number:EDA395-070-524-288
Manufacturer:EDAC
Manufacturer Number:395-070-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-524-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-524-288

Detailed Description

Enhance your PCB connectivity with this versatile Board-To-Board Card Edge Connector. Featuring two rows of 70 positions each, it offers seamless integration for intricate circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a 3A amperage and a pitch of .1 inch, it facilitates efficient power and signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality. Upgrade your electronic assemblies with this essential component for seamless connectivity.