395-070-524-502

Heilind Number:EDA395-070-524-502
Manufacturer:EDAC
Manufacturer Number:395-070-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-524-502

Detailed Description

Enhance your electronic connections with our dual-row black Board to Board PCB Connector. Designed for optimal performance, this connector features a contact material of copper alloy and a durable housing made of UL 94V-0 thermoplastic polyester. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connectivity. Mount it straight for seamless integration. With 70 positions, it provides ample room for your PCB connections. Operating in a wide temperature range from -40 to 105°C, it ensures reliability in various environments. Upgrade your setup with this essential electronic component.