395-070-524-558

Heilind Number:EDA395-070-524-558
Manufacturer:EDAC
Manufacturer Number:395-070-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-524-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-524-558

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring a sleek black design, this connector is essential for efficient power transfer, with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in all conditions. With two rows and 70 positions, it offers ample connectivity options, while the copper alloy contact material guarantees seamless signal transmission. The .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup. Upgrade your connectivity game today.