395-070-524-608

Heilind Number:EDA395-070-524-608
Manufacturer:EDAC
Manufacturer Number:395-070-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-524-608

Detailed Description

Enhance connectivity in your PCB setups with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in use. The 70 positions, spaced at a pitch of .1 inch, ensure seamless data transmission and power delivery. Made with copper alloy contacts, it offers reliable conductivity, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for various environments, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.