395-070-525-101

Heilind Number:EDA395-070-525-101
Manufacturer:EDAC
Manufacturer Number:395-070-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-525-101

Detailed Description

Introducing our high-performance 395-070-525-101 Card Edge Connector, designed for seamless board-to-board connectivity in electronic devices. Featuring 70 positions in a single row configuration with a compact pitch of .1 inches, this connector offers optimal space utilization on PCBs. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh operating environments, with a wide temperature range of -40 to 105°C. Constructed with copper alloy contacts, it guarantees secure and efficient power transmission, rated at 3A. With a sleek black finish and straight mount orientation, this connector not only delivers exceptional functionality but also adds a touch of sophistication to your design. Trust in our connector for seamless and durable interconnect solutions in your electronic applications.